Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.50500 $25.05
25 2.35240 $58.81
50 2.25020 $112.51
100 2.14800 $214.80
250 1.94340 $485.85
500 1.78996 $894.98
1,000 1.53426 $1,534.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM2201CT-ND
Copy   WM2201CT-ND
Quantity Available 8,032
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5016162575

Copy   5016162575
Description CONN FPC TOP 25POS 0.30MM R/A
Copy   CONN FPC TOP 25POS 0.30MM R/A
Detailed Description

25 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Copy   25 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets 501616-2575
Environmental Information 501616-2575 RoHS Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Mfg CAD Models 501616-2575.stp
PCN Obsolescence/ EOL Multiple Devices 28/Feb/2019
Catalog Page 92 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 501616
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 25
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Dielectric Material Polymer
Actuator Material Polymer
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BMA280 - Bosch Sensortec | 828-1033-1-ND DigiKey Electronics
  • BMA280
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $3.77000
  • 828-1033-1-ND
  • VEMD5080X01 - Vishay Semiconductor Opto Division | VEMD5080X01CT-ND DigiKey Electronics
  • VEMD5080X01
  • Vishay Semiconductor Opto Division
  • SENSOR PHOTODIODE 950NM 4SMD
  • Unit Price $2.75000
  • VEMD5080X01CT-ND
  • 2013928-8 - TE Connectivity AMP Connectors | A100213CT-ND DigiKey Electronics
  • 2013928-8
  • TE Connectivity AMP Connectors
  • CONN FPC TOP 25POS 0.30MM R/A
  • Unit Price $1.41000
  • A100213CT-ND
Additional Resources
Standard Package ? 1
Other Names WM2201
WM2201-ND
WM2201CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2201TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.18365
  • Digi-Reel® ? : WM2201DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,032 - Immediate
  • Unit Price: Digi-Reel®

01:00:12 5/26/2019