CAD | USD
Favorite

Price & Procurement
259 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.98500 $39.85
25 3.65360 $91.34
50 3.48740 $174.37
100 3.32140 $332.14
250 2.90620 $726.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM24042TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.03810

5015913011

Datasheet
Digi-Key Part Number WM24042CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5015913011
Copy  
Description CONN RCPT 30POS SMD GOLD
Copy  
Detailed Description

30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 501591
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.035" (0.88mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5015943011

CONN PLUG 30POS SMD GOLD

Molex

$1.88418 Details
Additional Resources
Standard Package 1
Other Names WM24042CT