Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.20000 $22.00
100 1.88530 $188.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM7911CT-ND
Copy   WM7911CT-ND
Quantity Available 6,589
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5015712007

Copy   5015712007
Description CONN HEADER SMD R/A 20POS 1MM
Copy   CONN HEADER SMD R/A 20POS 1MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501571
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • WM25376-KIT - Molex | WM25376-KIT-ND DigiKey Electronics
  • WM25376-KIT
  • Molex
  • CONNECTOR KIT PICO CLASP
  • Unit Price $36.76000
  • WM25376-KIT-ND
Mating Products
  • 501189-2010 - Molex | WM7929-ND DigiKey Electronics
  • 501189-2010
  • Molex
  • CONN RECEPT 1MM DUAL 20POS
  • Unit Price $0.90000
  • WM7929-ND
You May Also Be Interested In
  • 5011902017 - Molex | WM7907CT-ND DigiKey Electronics
  • 5011902017
  • Molex
  • CONN HEADER SMD 20POS 1MM
  • Unit Price $2.65000
  • WM7907CT-ND
  • 501189-2010 - Molex | WM7929-ND DigiKey Electronics
  • 501189-2010
  • Molex
  • CONN RECEPT 1MM DUAL 20POS
  • Unit Price $0.90000
  • WM7929-ND
  • 5015681007 - Molex | WM7901CT-ND DigiKey Electronics
  • 5015681007
  • Molex
  • CONN HEADER SMD R/A 10POS 1MM
  • Unit Price $1.19000
  • WM7901CT-ND
  • 5011933000 - Molex | WM10136CT-ND DigiKey Electronics
  • 5011933000
  • Molex
  • CONN SOCKET 28-32AWG CRIMP GOLD
  • Unit Price $0.21000
  • WM10136CT-ND
  • 5015713007 - Molex | WM7912CT-ND DigiKey Electronics
  • 5015713007
  • Molex
  • CONN HEADER SMD R/A 30POS 1MM
  • Unit Price $3.27000
  • WM7912CT-ND
Additional Resources
Standard Package ? 1
Other Names WM7911CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7911TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 6,400 - Immediate
  • Unit Price: $1.47751
  • Digi-Reel® ? : WM7911DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,589 - Immediate
  • Unit Price: Digi-Reel®

09:57:23 7/16/2019