CAD | USD
Favorite

Price & Procurement
792 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.31000 $4.31
10 4.13400 $41.34
100 3.44490 $344.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 23-5015715007TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $2.67941
  • Digi-Reel®  : WM7914DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
  • Unit Price: Digi-Reel®

501571-5007

Datasheet
Digi-Key Part Number WM7914CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 501571-5007
Copy  
Description CONN HEADER SMD R/A 50POS 1MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501571
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5011895010

CONN RECEPT 1MM DUAL 50POS

Molex

$1.04000 Details
You May Also Be Interested In

5011895010

CONN RECEPT 1MM DUAL 50POS

Molex

$1.04000 Details

5015713007

CONN HEADER SMD R/A 30POS 1MM

Molex

$3.32000 Details

5011933000

CONN SOCKET 28-32AWG CRIMP GOLD

Molex

$0.21000 Details

0797581017

PICO-CLASP 300MM 28AWG PRE-CRIMP

Molex

$1.57000 Details

501190-5017

CONN HEADER SMD 50POS 1MM

Molex

$5.43000 Details

5015714007

CONN HEADER SMD R/A 40POS 1MM

Molex

$6.35000 Details
Additional Resources
Standard Package 1
Other Names WM7914CT