CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.19000 $2.19
10 1.99500 $19.95
100 1.70930 $170.93
500 1.42438 $712.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM12955CT-ND
Copy   WM12955CT-ND
Quantity Available 9,229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5011902027

Copy   5011902027
Description CONN HEADER SMD 20POS 1MM
Copy   CONN HEADER SMD 20POS 1MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 20 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 20 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501190
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 6.8mm
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • WM25376-KIT - Molex | WM25376-KIT-ND DigiKey Electronics
  • WM25376-KIT
  • Molex
  • CONNECTOR KIT PICO CLASP
  • Unit Price $37.27000
  • WM25376-KIT-ND
Mating Products
  • 501189-2010 - Molex | WM7929-ND DigiKey Electronics
  • 501189-2010
  • Molex
  • CONN RECEPT 1MM DUAL 20POS
  • Unit Price $0.92000
  • WM7929-ND
You May Also Be Interested In
  • 501189-2010 - Molex | WM7929-ND DigiKey Electronics
  • 501189-2010
  • Molex
  • CONN RECEPT 1MM DUAL 20POS
  • Unit Price $0.92000
  • WM7929-ND
  • 5011933000 - Molex | WM10136CT-ND DigiKey Electronics
  • 5011933000
  • Molex
  • CONN SOCKET 28-32AWG CRIMP GOLD
  • Unit Price $0.21000
  • WM10136CT-ND
  • 5013310507 - Molex | WM7882CT-ND DigiKey Electronics
  • 5013310507
  • Molex
  • CONN HEADER SMD 5POS 1MM
  • Unit Price $1.01000
  • WM7882CT-ND
  • 5011903017 - Molex | WM7908CT-ND DigiKey Electronics
  • 5011903017
  • Molex
  • CONN HEADER SMD 30POS 1MM
  • Unit Price $3.59000
  • WM7908CT-ND
  • 5011903027 - Molex | WM14429CT-ND DigiKey Electronics
  • 5011903027
  • Molex
  • CONN HEADER SMD 30POS 1MM
  • Unit Price $3.63000
  • WM14429CT-ND
Additional Resources
Standard Package ? 1
Other Names WM12955CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12955TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 8,800 - Immediate
  • Unit Price: $1.16563
  • Digi-Reel® ? : WM12955DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,229 - Immediate
  • Unit Price: Digi-Reel®

09:18:43 9/16/2019