CAD | USD
Favorite

Photo Not Available
5010443010 30 Position Receptacle Connector Surface Mount, Right Angle
Price & Procurement
3,446 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.78000 $3.78
10 3.43100 $34.31
100 2.94020 $294.02
500 2.45018 $1,225.09
1,000 2.10014 $2,100.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : WM20771DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,446 - Immediate
  • Unit Price: Digi-Reel®

5010443010

Datasheet
Digi-Key Part Number WM20771CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5010443010
Copy  
Description CONN RCPT 30P 0.016 GOLD SMD R/A
Copy  
Detailed Description

30 Position Receptacle Connector Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 5010443010
Mfg CAD Models 501044-3010.stp
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
PCN Design/Specification Multiple Devices Stamping Material 08/Jan/2015
3D Drawings 501044-3010.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 501044
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.016" (0.40mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8.00µin (0.203µm)
Insulation Color Black
Insulation Height 0.045" (1.15mm)
Contact Length - Post -
Operating Temperature -30°C ~ 75°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Shielded, Solder Retention
Current Rating (Amps) 0.2A per Contact
Voltage Rating 30V
Applications General Purpose, Medical
Insulation Material Plastic, Glass Filled
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 16.0µin (0.41µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WM20771CT