CAD | USD
Favorite

1731120091 D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined
Price & Procurement
188 In Stock
Can ship immediately Factory Stock : 200
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.92500 $39.25
25 3.59880 $89.97
50 3.43500 $171.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 900-1731120091-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    200 - Factory Stock 
  • Unit Price: $3.12260
  • Digi-Reel®  : 901-1731120091-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 188 - Immediate
    200 - Factory Stock 
  • Unit Price: Digi-Reel®

1731120091

Datasheet
Digi-Key Part Number 901-1731120091-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1731120091
Copy  
Description CONN D-SUB PIN 16-20AWG CRIMP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined

Copy  
Documents & Media
Datasheets FCT Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series FMP, FCT
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Contact Type Male Pin
Contact Form Machined
Wire Gauge 16-20 AWG
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Termination Finish Gold
Termination Finish Thickness 8.00µin (0.203µm)
Contact Size -
Features -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 901-1731120091-1