CAD | USD
Favorite

Price & Procurement
1,651 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.23200 $32.32
100 2.77100 $277.10
500 2.30914 $1,154.57
1,000 1.97925 $1,979.25
5,000 1.75494 $8,774.68

Submit a request for quotation on quantities greater than those displayed.

1723161112

Datasheet
Digi-Key Part Number WM11853-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1723161112
Copy  
Description CONN HEADER R/A 12POS 3.5MM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 12 position 0.138" (3.50mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Ultra-Fit 172316
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.138" (3.50mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.181" (4.60mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length -
Insulation Height 0.534" (13.56mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Board Guide
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 400V
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1722581112

CONN RCPT HSG 12POS 3.50MM

Molex

$1.13000 Details
You May Also Be Interested In

1723161108

CONN HEADER R/A 8POS 3.5MM

Molex

$2.17000 Details

142-0761-801

CONN SMA JACK STR 50OHM EDGE MNT

Cinch Connectivity Solutions Johnson

$12.80000 Details

MAX6842DUKD0+T

IC SUPERVISOR 1 CHANNEL SOT23-5

Maxim Integrated

$5.06000 Details

MPZ1608S260ATAH0

FERRITE BEAD 26 OHM 0603 1LN

TDK Corporation

$0.15000 Details

TSM-106-01-L-DV-P-TR

CONN HEADER SMD 12POS 2.54MM

Samtec Inc.

$3.13000 Details

1722581112

CONN RCPT HSG 12POS 3.50MM

Molex

$1.13000 Details
Additional Resources
Standard Package 520
Other Names WM11853