CAD | USD
Favorite

1210130199
Price & Procurement
191 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.39000 $5.39
10 5.17200 $51.72
25 4.74080 $118.52
50 4.52520 $226.26
100 4.30970 $430.97

Submit a request for quotation on quantities greater than those displayed.

1210130199

Datasheet
Digi-Key Part Number WM15495-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1210130199
Copy  
Description DIN 18MM 2P+GND
Copy  
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1210130199 Drawing
Featured Product Core Micro Products
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 121013
Part Status Active
Accessory Type Connector
For Use With/Related Products -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 200
Other Names 78172503074
B282000W2SA
WM15495