CAD | USD
Favorite

Price & Procurement
884 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.48800 $34.88
25 3.19680 $79.92
50 3.05120 $152.56
100 2.90610 $290.61
250 2.54280 $635.70
500 2.47018 $1,235.09

Submit a request for quotation on quantities greater than those displayed.

0934441501

Datasheet
Digi-Key Part Number WM15831-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0934441501
Copy  
Description CONN RCPT HSG 2POS BLK
Copy  
Detailed Description

2 Position Rectangular Housing Connector Receptacle Black

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series ML-XT 93444
Packaging Bulk 
Part Status Obsolete
Connector Type Receptacle
Contact Type Male Pin
Number of Positions 2
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Black
Features Heat Shrink, IP68
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products

0934451501

CONN PLUG HSG 2POS BLK

Molex

$3.81000 Details
Associated Product View More

0934471021

2CCT MLXT WEDGELOCK RECEPT BLK K

Molex

$0.37000 Details

0934471012

CONN WEDGELOCK 2POS MLXT

Molex

$0.37000 Details

0934471047

2CCT MLXT WEDGELOCK RECEPT BROWN

Molex

$0.37000 Details

0934471003

2P WEDGELOCK RECEPT GREEN

Molex

$0.40000 Details

0936400012

CONN PIN 16-20AWG NICKEL CRIMP

Molex

$0.87000 Details

0845240004

CONN PIN 16-18AWG NICKEL

Molex

$0.70000 Details
Additional Resources
Standard Package 1,000
Other Names 093444-1501
93444-1501
934441501
WM15831