CAD | USD
Favorite

Price & Procurement
8,893 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01000 $10.10
100 0.87160 $87.16
500 0.71314 $356.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7647TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.61367
  • Cut Tape (CT)  : WM7647CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,893 - Immediate
  • Unit Price: $1.22000

0874380343

Datasheet
Digi-Key Part Number WM7647DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0874380343
Copy  
Description CONN HEADER SMD R/A 3POS 1.5MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-SPOX 87438
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.175" (4.45mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) -
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0874390300

CONN HOUSING 3POS 1.5MM W/RAMP

Molex

$0.29000 Details

0874390301

CONN RCPT HSG 3POS 1.50MM

Molex

$0.29000 Details
You May Also Be Interested In

0874380243

CONN HEADER SMD R/A 2POS 1.5MM

Molex

$0.99000 Details

0874390300

CONN HOUSING 3POS 1.5MM W/RAMP

Molex

$0.29000 Details

0874380543

CONN HEADER SMD R/A 5POS 1.5MM

Molex

$1.12000 Details

0874380443

CONN HEADER SMD R/A 4POS 1.5MM

Molex

$1.22000 Details

0874210000

CONN SOCKET 24-26AWG CRIMP TIN

Molex

$0.15000 Details

0874390301

CONN RCPT HSG 3POS 1.50MM

Molex

$0.29000 Details
Additional Resources
Standard Package 1
Other Names WM7647DKR