CAD | USD
Favorite

Price & Procurement
6,792 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.16300 $11.63
100 1.00380 $100.38
500 0.82128 $410.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM7664TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.66366
  • Cut Tape (CT)  : WM7664CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,792 - Immediate
  • Unit Price: $1.33000
  • Tube  : WM24443-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,299 - Immediate
  • Unit Price: $2.15000

0874370443

Datasheet
Digi-Key Part Number WM7664DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0874370443
Copy  
Description CONN HEADER SMD 4POS 1.5MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.059" (1.50mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-SPOX 87437
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.106" (2.70mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.199" (5.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass Alloy
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights 7.4mm
Contact Finish Thickness - Post -
Applications General Purpose, Medical
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0874390400

CONN HOUSING 4POS 1.5MM W/RAMP

Molex

$0.33000 Details
You May Also Be Interested In

0874370543

CONN HEADER SMD 5POS 1.5MM

Molex

$1.49000 Details

0874390400

CONN HOUSING 4POS 1.5MM W/RAMP

Molex

$0.33000 Details

SCAP,PBLS-3.4/27

CAP 3.4F 27V UCAP PACK

Tecate Group

$64.19000 Details

0874370573

CONN HEADER SMD 5POS 1.5MM

Molex

$1.93000 Details

0874370243

CONN HEADER SMD 2POS 1.5MM

Molex

$1.11000 Details

0874210000

CONN SOCKET 24-26AWG CRIMP TIN

Molex

$0.17000 Details
Additional Resources
Standard Package 1
Other Names WM7664DKR