CAD | USD
Favorite

0787980001 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle
Price & Procurement
1,535 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.51000 $26.51
10 24.62100 $246.21
25 22.09560 $552.39
50 21.46440 $1,073.22
100 18.93910 $1,893.91
250 17.67652 $4,419.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM24423TR-ND
  • Minimum Quantity: 270
  • Quantity Available: 1,350 - Immediate
  • Unit Price: $18.15111
  • Tape & Reel (TR)  : WM26310TR-ND
  • Minimum Quantity: 270
  • Quantity Available: 0
  • Unit Price: $12.91207
  • Cut Tape (CT)  : WM26310CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $20.16000

0787980001

Datasheet
Digi-Key Part Number WM24423CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0787980001
Copy  
Description CONN SAS/PCIE RCP 68P SLD RA SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 78798
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Receptacle
Connector Type SAS/PCIe
Number of Positions 68
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Board Lock, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0787980002

CONN SAS/PCIE RCP 68P SLD RA SMD

Molex

$20.16000 Details

NCP45560IMNTWG-H

IC PWR SWITCH N-CHAN 1:1 12DFN

ON Semiconductor

$2.24000 Details

10029364-001LF

CONN SATA RCPT 22POS SLD R/A SMD

Amphenol ICC (FCI)

$5.92000 Details

1410189-3

CONN PLUG VITA46 56POS EDGE MNT

TE Connectivity AMP Connectors

$103.43000 Details

MAX14954ETO+

IC REDRIVER PCIE 4CH 42TQFN

Maxim Integrated

$29.07000 Details

788440001

SAS/PCIE R/A SMT RECEP 0.76AU 68

Molex

$25.69000 Details
Additional Resources
Standard Package 1
Other Names WM24423CT