CAD | USD
Favorite

Price & Procurement
780 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 26.30000 $26.30
10 24.42000 $244.20
25 21.91520 $547.88
50 21.28920 $1,064.46
100 18.78470 $1,878.47
250 17.53240 $4,383.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17564TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $17.60528

0787580001

Datasheet
Digi-Key Part Number WM17564CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0787580001
Copy  
Description CONN SAS PLUG 68POS SLD R/A SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68 Position SAS Plug Connector Solder Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 78758
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Plug
Connector Type SAS
Number of Positions 68
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide, Pick and Place Cap
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787570001

CONN SAS RCPT 68POS SLD SMD

Molex

$22.23000 Details

0787570001

CONN SAS RCPT 68POS SLD SMD

Molex

$17.61190 Details
You May Also Be Interested In

0787580002

CONN SAS PLUG 68POS SLD R/A SMD

Molex

$22.01000 Details

0787570001

CONN SAS RCPT 68POS SLD SMD

Molex

$22.23000 Details

1511240001

SAS/PCIE RCPT R/A SMT 0.76AULF 6

Molex

$21.72000 Details

0787760001

CONN SAS RCPT 68POS SLD R/A SMD

Molex

$16.71000 Details
Additional Resources
Standard Package 1
Other Names WM17564CT