CAD | USD
Favorite

Photo Not Available
0787570001 68 Position SAS Receptacle Connector Solder Surface Mount
Price & Procurement
896 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 22.23000 $22.23
10 20.21400 $202.14
25 19.70920 $492.73
50 18.19280 $909.64
100 17.18210 $1,718.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17563TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
  • Unit Price: $17.61190

0787570001

Datasheet
Digi-Key Part Number WM17563CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0787570001
Copy  
Description CONN SAS RCPT 68POS SLD SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

68 Position SAS Receptacle Connector Solder Surface Mount

Copy  
Documents & Media
Datasheets PS-78757-001 Spec
0787570001 Drawing
0787570001 Datasheet
78757-001 Prod Spec
Other Related Documents 78757-001 Test Summary
Environmental Information 0787570001 RoHS Cert of Compliance
Featured Product Data Center Solutions
Mfg CAD Models 78757-0001.prt
78757-0001.igs
78757-0001.stp
PCN Assembly/Origin Tooling 11/May/2018
3D Drawings 78757-0001.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 78757
Packaging Cut Tape (CT) 
Part Status Active
Connector Style Receptacle
Connector Type SAS
Number of Positions 68
Mounting Type Surface Mount
Termination Solder
Features Board Guide, Mating Guide
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0787580001

CONN SAS PLUG 68POS SLD R/A SMD

Molex

$28.01000 Details

0787580002

CONN SAS PLUG 68POS SLD R/A SMD

Molex

$22.01000 Details

0787580001

CONN SAS PLUG 68POS SLD R/A SMD

Molex

$17.60528 Details

0787580002

CONN SAS PLUG 68POS SLD R/A SMD

Molex

Digi-Reel® Details

0787580002

CONN SAS PLUG 68POS SLD R/A SMD

Molex

$13.97498 Details
You May Also Be Interested In

0787580001

CONN SAS PLUG 68POS SLD R/A SMD

Molex

$28.01000 Details
Additional Resources
Standard Package 1
Other Names WM17563CT