CAD | USD
Favorite

Price & Procurement
2,516 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.83400 $38.34
25 3.51440 $87.86
50 3.35420 $167.71
100 3.19450 $319.45
250 2.79520 $698.80
500 2.71536 $1,357.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10129TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.17810
  • Digi-Reel®  : WM10129DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,516 - Immediate
  • Unit Price: Digi-Reel®

0781271408

Digi-Key Part Number WM10129CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0781271408
Copy  
Description CONN FFC VERT 40POS 0.50MM SMD
Copy  
Detailed Description

40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Documents & Media
Environmental Information 781271408 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 78127-1408.stp
PCN Obsolescence/ EOL Multiple Devices 10/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 78127
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 40
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature -
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material -
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color Natural
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BB15AB-FA

SWITCH PUSH SPDT 0.4VA 28V

NKK Switches

$6.69000 Details

1830596

TERM BLOCK HDR 2POS VERT 3.81MM

Phoenix Contact

$4.22000 Details

PMBT3906VS,115

TRANS 2PNP 40V 0.2A SOT666

Nexperia USA Inc.

$0.44000 Details

ECS-3963-500-BN-TR

XTAL OSC XO 50.0000MHZ HCMOS SMD

ECS Inc.

$3.58000 Details

XC6SLX45-3FGG484I

IC FPGA 316 I/O 484FBGA

Xilinx Inc.

$126.04000 Details

LP38856S-1.2/NOPB

IC REG LIN 1.2V 3A DDPAK/TO263-5

Texas Instruments

$7.79000 Details
Additional Resources
Standard Package 1
Other Names WM10129CT