CAD | USD
Favorite

Price & Procurement
1,498 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.83900 $38.39
100 3.19840 $319.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8305TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $2.39961
  • Digi-Reel®  : WM8305DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,498 - Immediate
  • Unit Price: Digi-Reel®

0554600672

Datasheet
Digi-Key Part Number WM8305CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0554600672
Copy  
Description CONN HEADER SMD 6POS 2MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 55460-xx(19,72)
Video File 2mm Connector Systems
Environmental Information 55460-0672 RoHS Cert of Compliance
Mfg CAD Models 55460-0672.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mi II 55460
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.276" (7.00mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0510900600

CONN RCPT HSNG 2MM 6POS SINGLE

Molex

$1.07000 Details
You May Also Be Interested In

0554600272

CONN HEADER SMD 2POS 2MM

Molex

$2.14000 Details

0510900600

CONN RCPT HSNG 2MM 6POS SINGLE

Molex

$1.07000 Details
Additional Resources
Standard Package 1
Other Names WM8305CT