CAD | USD
Favorite

0553391208 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.39000 $8.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3785TR-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $4.55160
  • Digi-Reel®  : WM3785DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

0553391208

Datasheet
Digi-Key Part Number WM3785CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0553391208
Copy  
Description CONN PLUG 120POS SMD GOLD
Copy  
Detailed Description

120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets 0553391208 Drawing
Environmental Information 0553391208 RoHS Cert of Compliance
PCN Obsolescence/ EOL Multiple Devices 18/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 55339
Packaging Cut Tape (CT) 
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 120
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 4mm
Height Above Board 0.120" (3.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WM3785CT