Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.73600 $37.36
25 3.42440 $85.61
50 3.26820 $163.41
100 3.11270 $311.27
250 2.72360 $680.90
500 2.64578 $1,322.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11097CT-ND
Copy   WM11097CT-ND
Quantity Available 10,698
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0541323633

Copy   0541323633
Description CONN FFC BOTTOM 36POS 0.50MM R/A
Copy   CONN FFC BOTTOM 36POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 54132
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 36
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Natural
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0525593652 - Molex | WM7988CT-ND DigiKey Electronics
  • 0525593652
  • Molex
  • CONN FFC VERT 36POS 0.50MM SMD
  • Unit Price $6.82000
  • WM7988CT-ND
  • HFW4S-2STE1LF - Amphenol ICC (FCI) | 609-1105-1-ND DigiKey Electronics
  • HFW4S-2STE1LF
  • Amphenol ICC (FCI)
  • CONN FFC FPC VERT 4POS 1MM SMD
  • Unit Price $0.63000
  • 609-1105-1-ND
  • 0788000001 - Molex | WM9786CT-ND DigiKey Electronics
  • 0788000001
  • Molex
  • CONN MICRO SIM CARD HINGED TYPE
  • Unit Price $2.45000
  • WM9786CT-ND
  • 692122030100 - Wurth Electronics Inc. | 732-3150-1-ND DigiKey Electronics
  • 692122030100
  • Wurth Electronics Inc.
  • CONN RCPT USB3.0 TYPEA 9P SMD RA
  • Unit Price $4.91000
  • 732-3150-1-ND
Additional Resources
Standard Package ? 1
Other Names WM11097CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11097TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $2.05154
  • Digi-Reel® ? : WM11097DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,698 - Immediate
  • Unit Price: Digi-Reel®

12:27:30 6/24/2019