CAD | USD
Favorite

Price & Procurement
4,996 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.79100 $37.91
25 3.47600 $86.90
50 3.31800 $165.90
100 3.15990 $315.99
250 2.76496 $691.24
500 2.68594 $1,342.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM8871TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $2.08269
  • Cut Tape (CT)  : WM8871CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: $3.95000

0541043331

Datasheet
Digi-Key Part Number WM8871DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0541043331
Copy  
Description CONN FFC TOP 33POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 54104
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 33
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0877591650

CONN HEADER SMD 16POS 2MM

Molex

$2.33000 Details

0524372671

CONN FFC BOTTOM 26POS 0.50MM R/A

Molex

$4.86000 Details

DP3AR020WQ1R200

CONN SERIAL I/O RCPT 20P SLD SMD

JAE Electronics

$6.70000 Details

SG-310SCN 25.0000MJ3

XTAL OSC XO 25.0000MHZ CMOS SMD

EPSON

$3.25000 Details

STM32F100VCT6B

IC MCU 32BIT 256KB FLASH 100LQFP

STMicroelectronics

$8.69000 Details

636L3I020M48000

XTAL OSC XO 20.4800MHZ HCMOS TTL

CTS-Frequency Controls

$2.01000 Details
Additional Resources
Standard Package 1
Other Names WM8871DKR