Add To Favorites
0536250374 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.34000 $7.34
10 7.04000 $70.40
25 6.45320 $161.33
50 6.15980 $307.99
100 5.86650 $586.65
250 5.13324 $1,283.31
500 4.98658 $2,493.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8896CT-ND
Copy   WM8896CT-ND
Quantity Available 1,776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0536250374

Copy   0536250374
Description CONN PLUG 30POS SMD GOLD
Copy   CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 53625 Series Drawing
Prod Spec
Environmental Information 536250374 RoHS Cert of Compliance
Featured Product 0.635 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 53625-0374.stp
Product Attributes Select All
Categories
Manufacturer Molex
Series SlimStack 53625
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 7mm, 13mm
Height Above Board 0.236" (6.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0529010374 - Molex | WM6776CT-ND DigiKey Electronics
  • 0529010374
  • Molex
  • CONN RCPT 30POS SMD GOLD
  • Unit Price $11.69000
  • WM6776CT-ND
  • 0529010374 - Molex | WM6776DKR-ND DigiKey Electronics
  • 0529010374
  • Molex
  • CONN RCPT 30POS SMD GOLD
  • Unit Price Digi-Reel®
  • WM6776DKR-ND
  • 0529010374 - Molex | WM6776TR-ND DigiKey Electronics
  • 0529010374
  • Molex
  • CONN RCPT 30POS SMD GOLD
  • Unit Price $7.53050
  • WM6776TR-ND
You May Also Be Interested In
  • 0529010374 - Molex | WM6776CT-ND DigiKey Electronics
  • 0529010374
  • Molex
  • CONN RCPT 30POS SMD GOLD
  • Unit Price $11.69000
  • WM6776CT-ND
  • 0528850374 - Molex | WM3396CT-ND DigiKey Electronics
  • 0528850374
  • Molex
  • CONN RCPT 30POS SMD GOLD
  • Unit Price $3.77000
  • WM3396CT-ND
  • 0550910374 - Molex | WM8785CT-ND DigiKey Electronics
  • 0550910374
  • Molex
  • CONN PLUG 30POS SMD GOLD
  • Unit Price $4.12000
  • WM8785CT-ND
  • 0550910574 - Molex | WM8784CT-ND DigiKey Electronics
  • 0550910574
  • Molex
  • CONN PLUG 50POS SMD GOLD
  • Unit Price $5.51000
  • WM8784CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8896CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8896TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.11745
  • Digi-Reel® ? : WM8896DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,776 - Immediate
  • Unit Price: Digi-Reel®

17:49:30 8/24/2019