Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.27200 $22.72
25 2.13280 $53.32
50 2.04060 $102.03
100 1.94770 $194.77
250 1.76220 $440.55
500 1.62308 $811.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11087CT-ND
Copy   WM11087CT-ND
Quantity Available 15,628
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0528922033

Copy   0528922033
Description CONN FFC BOTTOM 20POS 0.50MM R/A
Copy   CONN FFC BOTTOM 20POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 52892-xx33 Drawing
Mfg CAD Models 0528922033.prt
0528922033.igs
0528922033.stp
3D Drawings 52892-2033.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52892
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 046288020000846+ - Kyocera International Inc. Electronic Components | 478-5459-1-ND DigiKey Electronics
  • 046288020000846+
  • Kyocera International Inc. Electronic Components
  • CONN FFC BOTTOM 20POS 0.50MM R/A
  • Unit Price $2.57000
  • 478-5459-1-ND
  • Photo Not Available
  • 0528922096
  • Molex
  • CONN FFC BOTTOM 20POS 0.50MM R/A
  • Unit Price $2.38000
  • WM20340CT-ND
  • 0152660213 - Molex | WM11409-ND DigiKey Electronics
  • 0152660213
  • Molex
  • CABLE FFC 20POS 0.50MM 5"
  • Unit Price $5.01000
  • WM11409-ND
  • QBLP677R-RGB - QT Brightek (QTB) | 1516-1282-1-ND DigiKey Electronics
  • QBLP677R-RGB
  • QT Brightek (QTB)
  • LED RGB DIFFUSED 4PLCC SMD
  • Unit Price $1.70000
  • 1516-1282-1-ND
  • 0528932095 - Molex | WM3410CT-ND DigiKey Electronics
  • 0528932095
  • Molex
  • CONN FFC BOTTOM 20POS 0.50MM R/A
  • Unit Price $2.27000
  • WM3410CT-ND
Additional Resources
Standard Package ? 1
Other Names WM11087CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11087TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.20325
  • Digi-Reel® ? : WM11087DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,628 - Immediate
  • Unit Price: Digi-Reel®

02:01:18 5/19/2019