Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.20700 $12.07
25 1.13600 $28.40
50 1.08840 $54.42
100 1.04110 $104.11
250 0.94644 $236.61
500 0.85180 $425.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM11083DKR-ND
Copy   WM11083DKR-ND
Quantity Available 22,119
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0528921033

Copy   0528921033
Description CONN FFC BOTTOM 10POS 0.50MM R/A
Copy   CONN FFC BOTTOM 10POS 0.50MM R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 52892-xx33 Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0528921033.prt
0528921033.igs
0528921033.stp
EDA / CAD Models 528921033 by SnapEDA
3D Drawings 52892-1033.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52892
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0527451033 - Molex | WM11021CT-ND DigiKey Electronics
  • 0527451033
  • Molex
  • CONN FFC TOP 10POS 0.50MM R/A
  • Unit Price $1.92000
  • WM11021CT-ND
  • LS013B7DH03 - Sharp Microelectronics | 425-2903-ND DigiKey Electronics
  • LS013B7DH03
  • Sharp Microelectronics
  • LCD TFT 1.28" 128X128 FPC
  • Unit Price $35.13000
  • 425-2903-ND
  • BU45K312G-TL - Rohm Semiconductor | BU45K312G-TLCT-ND DigiKey Electronics
  • BU45K312G-TL
  • Rohm Semiconductor
  • VOLTAGE DETECTOR WITH FIXED DELA
  • Unit Price $0.96000
  • BU45K312G-TLCT-ND
  • 5051101092 - Molex | WM12366CT-ND DigiKey Electronics
  • 5051101092
  • Molex
  • CONN FPC BOTTOM 10POS .5MM R/A
  • Unit Price $1.07000
  • WM12366CT-ND
Additional Resources
Standard Package ? 1
Other Names WM11083DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11083TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $0.68832
  • Cut Tape (CT) ? : WM11083CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,119 - Immediate
  • Unit Price: $1.38000

04:41:54 6/25/2019