Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.20200 $12.02
25 1.13160 $28.29
50 1.08420 $54.21
100 1.03700 $103.70
250 0.94272 $235.68
500 0.84842 $424.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM7972DKR-ND
Copy   WM7972DKR-ND
Quantity Available 18,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0527450697

Copy   0527450697
Description CONN FFC TOP 6POS 0.50MM R/A
Copy   CONN FFC TOP 6POS 0.50MM R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   6 Position  Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Documents & Media
Datasheets 52745-050,051
Environmental Information 52745-0697 RoHS Cert of Compliance
Mfg CAD Models 52745-0697.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
3D Drawings 52745-0697.pdf
Catalog Page 92 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Molex
Series 52745
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type -
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 6
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0527460671 - Molex | WM7977CT-ND DigiKey Electronics
  • 0527460671
  • Molex
  • CONN FFC BOTTOM 6POS 0.50MM R/A
  • Unit Price $1.44000
  • WM7977CT-ND
  • 0527450897 - Molex | WM3772CT-ND DigiKey Electronics
  • 0527450897
  • Molex
  • CONN FFC TOP 8POS 0.50MM R/A
  • Unit Price $1.73000
  • WM3772CT-ND
  • 0525590652 - Molex | WM7982CT-ND DigiKey Electronics
  • 0525590652
  • Molex
  • CONN FFC VERT 6POS 0.50MM SMD
  • Unit Price $2.01000
  • WM7982CT-ND
  • EV_ICS-43434-FX - TDK InvenSense | 1428-1119-ND DigiKey Electronics
  • EV_ICS-43434-FX
  • TDK InvenSense
  • ICS-43434 EVALUATION BOARD
  • Unit Price $143.92000
  • 1428-1119-ND
  • SS3P6-M3/84A - Vishay Semiconductor Diodes Division | SS3P6-M3/84AGICT-ND DigiKey Electronics
  • SS3P6-M3/84A
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 3A DO220AA
  • Unit Price $0.67000
  • SS3P6-M3/84AGICT-ND
Additional Resources
Standard Package ? 1
Other Names WM7972DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7972TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.68559
  • Cut Tape (CT) ? : WM7972CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,807 - Immediate
  • Unit Price: $1.36000

07:37:08 6/16/2019