CAD | USD
Favorite

Price & Procurement
1,826 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.98000 $39.80
25 3.64880 $91.22
50 3.48340 $174.17
100 3.31730 $331.73
250 2.90272 $725.68
500 2.81978 $1,409.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10988TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.26185
  • Digi-Reel®  : WM10988DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,826 - Immediate
  • Unit Price: Digi-Reel®

0525592253

Datasheet
Digi-Key Part Number WM10988CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0525592253
Copy  
Description CONN FFC VERT 22POS 0.50MM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Documents & Media
Datasheets 525592253
Environmental Information 525592253 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 52559-2253.stp
3D Drawings 52559-2253.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 52559
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 22
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5019512210

CONN FFC VERT 22POS 0.50MM SMD

Molex

$2.17000 Details

0525592234

CONN FFC VERT 22POS 0.50MM SMD

Molex

$4.07000 Details
Additional Resources
Standard Package 1
Other Names WM10988CT