Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.94100 $19.41
25 1.82280 $45.57
50 1.74360 $87.18
100 1.66450 $166.45
250 1.50596 $376.49
500 1.38706 $693.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM10984DKR-ND
Copy   WM10984DKR-ND
Quantity Available 8,481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0525591033

Copy   0525591033
Description CONN FFC VERT 10POS 0.50MM SMD
Copy   CONN FFC VERT 10POS 0.50MM SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy   10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets 52559-xx3(3,4) Drawing
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 0525591033.prt
0525591033.igs
0525591033.stp
HTML Datasheet 52559-xx3(3,4) Drawing
3D Drawings 52559-1033.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52559
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Copper Alloy
Contact Finish Tin Bismuth
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0525591052 - Molex | WM7983CT-ND DigiKey Electronics
  • 0525591052
  • Molex
  • CONN FFC VERT 10POS 0.50MM SMD
  • Unit Price $2.26000
  • WM7983CT-ND
  • 0152660097 - Molex | WM10512-ND DigiKey Electronics
  • 0152660097
  • Molex
  • CABLE FFC 10POS 0.50MM 2"
  • Unit Price $4.09000
  • WM10512-ND
  • Photo Not Available
  • 0152670252
  • Molex
  • CABLE FFC 10POS 1.00MM 4"
  • Unit Price $2.82000
  • WM19624-ND
  • AON7405 - Alpha & Omega Semiconductor Inc. | 785-1305-1-ND DigiKey Electronics
  • AON7405
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 25A 8DFN
  • Unit Price $2.27000
  • 785-1305-1-ND
Additional Resources
Standard Package ? 1
Other Names WM10984DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10984TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.15287
  • Cut Tape (CT) ? : WM10984CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,481 - Immediate
  • Unit Price: $2.14000

04:14:47 8/21/2019