Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.98200 $19.82
25 1.86040 $46.51
50 1.77960 $88.98
100 1.69880 $169.88
250 1.53704 $384.26
500 1.41568 $707.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM10984CT-ND
Copy   WM10984CT-ND
Quantity Available 9,105
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0525591033

Copy   0525591033
Description CONN FFC VERT 10POS 0.50MM SMD
Copy   CONN FFC VERT 10POS 0.50MM SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy   10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Documents & Media
Datasheets 52559-xx3(3,4) Drawing
Mfg CAD Models 0525591033.prt
0525591033.igs
0525591033.stp
HTML Datasheet 52559-xx3(3,4) Drawing
3D Drawings 52559-1033.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series Easy-On 52559
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Copper Alloy
Contact Finish Tin Bismuth
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 39.4µin (1.00µm)
Housing Color Natural
Actuator Color Brown
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0525591052 - Molex | WM7983CT-ND DigiKey Electronics
  • 0525591052
  • Molex
  • CONN FFC VERT 10POS 0.50MM SMD
  • Unit Price $2.30000
  • WM7983CT-ND
  • AON7405 - Alpha & Omega Semiconductor Inc. | 785-1305-1-ND DigiKey Electronics
  • AON7405
  • Alpha & Omega Semiconductor Inc.
  • MOSFET P-CH 30V 25A 8DFN
  • Unit Price $2.46000
  • 785-1305-1-ND
  • 0525590633 - Molex | WM10981CT-ND DigiKey Electronics
  • 0525590633
  • Molex
  • CONN FFC VERT 6POS 0.50MM SMD
  • Unit Price $1.89000
  • WM10981CT-ND
  • BAV99W-7-F - Diodes Incorporated | BAV99W-FDICT-ND DigiKey Electronics
  • BAV99W-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 75V 150MA SOT323
  • Unit Price $0.25000
  • BAV99W-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names WM10984CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10984TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.17666
  • Digi-Reel® ? : WM10984DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,105 - Immediate
  • Unit Price: Digi-Reel®

11:05:27 5/25/2019