Add To Favorites
0524651271 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.96400 $19.64
25 1.84320 $46.08
50 1.76300 $88.15
100 1.68280 $168.28
250 1.52252 $380.63
500 1.40236 $701.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8953CT-ND
Copy   WM8953CT-ND
Quantity Available 4,453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0524651271

Copy   0524651271
Description CONN RECEPT 12POS .80MM DUAL SMD
Copy   CONN RECEPT 12POS .80MM DUAL SMD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin

Copy   12 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Molex
Series 52465
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 12
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Tin
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0533091270 - Molex | WM8908CT-ND DigiKey Electronics
  • 0533091270
  • Molex
  • CONN HEADER 12POS .80MM R/A SMD
  • Unit Price $2.55000
  • WM8908CT-ND
  • 0533071271 - Molex | WM8917CT-ND DigiKey Electronics
  • 0533071271
  • Molex
  • CONN HEADER 12POS VERT .8MM SMD
  • Unit Price $2.46000
  • WM8917CT-ND
  • 0533091270 - Molex | WM8908DKR-ND DigiKey Electronics
  • 0533091270
  • Molex
  • CONN HEADER 12POS .80MM R/A SMD
  • Unit Price Digi-Reel®
  • WM8908DKR-ND
  • 0533091270 - Molex | WM8908TR-ND DigiKey Electronics
  • 0533091270
  • Molex
  • CONN HEADER 12POS .80MM R/A SMD
  • Unit Price $1.28720
  • WM8908TR-ND
You May Also Be Interested In
  • 0533071271 - Molex | WM8917CT-ND DigiKey Electronics
  • 0533071271
  • Molex
  • CONN HEADER 12POS VERT .8MM SMD
  • Unit Price $2.46000
  • WM8917CT-ND
  • 0533091270 - Molex | WM8908CT-ND DigiKey Electronics
  • 0533091270
  • Molex
  • CONN HEADER 12POS .80MM R/A SMD
  • Unit Price $2.55000
  • WM8908CT-ND
  • 0524651071 - Molex | WM3382CT-ND DigiKey Electronics
  • 0524651071
  • Molex
  • CONN RECEPT 10POS .80MM DUAL SMD
  • Unit Price $2.10000
  • WM3382CT-ND
  • 0533071071 - Molex | WM8918CT-ND DigiKey Electronics
  • 0533071071
  • Molex
  • CONN HEADER 10POS VERT .8MM SMD
  • Unit Price $2.18000
  • WM8918CT-ND
  • Photo Not Available
  • 5044490607
  • Molex
  • CONN HEADER SMD 6POS 1MM
  • Unit Price $1.82000
  • WM20852CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8953CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8953TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.16363
  • Digi-Reel® ? : WM8953DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,453 - Immediate
  • Unit Price: Digi-Reel®

08:13:55 5/26/2019