CAD | USD
Favorite

0514412093 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,488 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.81300 $38.13
25 3.49520 $87.38
50 3.33600 $166.80
100 3.17710 $317.71
250 2.77996 $694.99
500 2.70054 $1,350.27
1,000 2.30340 $2,303.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

0514412093

Datasheet
Digi-Key Part Number WM1559DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0514412093
Copy  
Description CONN FFC BOTTOM 20POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 51441-2093
Environmental Information 51441-2093 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 51441-2093.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 51441
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

0334724801

CONN RCPT HSG 8POS 3.50MM

Molex

$3.76000 Details

0334710463

CONN RCPT HSG 4POS 3.50MM

Molex

$2.20822 Details
You May Also Be Interested In

0514411293

CONN FFC BOTTOM 12POS 0.50MM R/A

Molex

$9.09000 Details

3269W-1-500LF

TRIMMER 50 OHM 0.25W GW TOP ADJ

Bourns Inc.

$7.35000 Details
Additional Resources
Standard Package 1
Other Names WM1559DKR