CAD | USD
Favorite

0514411293 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
14,078 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.09000 $9.09
10 8.72500 $87.25
25 7.99880 $199.97
50 7.63480 $381.74
100 7.27140 $727.14
250 6.36244 $1,590.61
500 6.18068 $3,090.34
1,000 5.27175 $5,271.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM6475TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $4.46198
  • Cut Tape (CT)  : WM6475CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,078 - Immediate
  • Unit Price: $9.09000

0514411293

Datasheet
Digi-Key Part Number WM6475DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0514411293
Copy  
Description CONN FFC BOTTOM 12POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 51441-1293
Environmental Information 51441-1293 RoHS Cert of Compliance
Featured Product 0.50 mm FPC Easy-On Connectors
Mfg CAD Models 51441-1293.stp
PCN Assembly/Origin Manufacturing Location 26/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Easy-On 51441
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 12
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Black
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0545481271

CONN FFC BOTTOM 12POS 0.50MM R/A

Molex

$2.82000 Details

0514412093

CONN FFC BOTTOM 20POS 0.50MM R/A

Molex

$3.97000 Details

0908143814

CONN HEADER SMD 14POS 1.27MM

Molex

$2.04000 Details

5051101292

CONN FPC BOTTOM 12POS .5MM R/A

Molex

$1.13000 Details

0878322014

CONN HEADER SMD 20POS 2MM

Molex

$2.36000 Details

10051922-1210ELF

CONN FPC BOTTOM 12POS 0.50MM R/A

Amphenol ICC (FCI)

$1.10000 Details
Additional Resources
Standard Package 1
Other Names WM6475DKR