CAD | USD
Favorite

0475901001 USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
4,543 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.33900 $13.39
25 1.26080 $31.52
50 1.20800 $60.40
100 1.15570 $115.57
250 1.05056 $262.64
500 0.94548 $472.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WM14336TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.76275
  • Cut Tape (CT)  : WM14336CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,543 - Immediate
  • Unit Price: $1.62000

0475901001

Datasheet
Digi-Key Part Number WM14336DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0475901001
Copy  
Description CONN RCPT MICRO USB AB 5P SMD RA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

USB - micro AB Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Copy  
Documents & Media
Datasheets 475901001 Drawing
Featured Product HDMI Connectors and Cable Assemblies
USB Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 47590
Packaging Digi-Reel® 
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature -35°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 1A, 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0475891001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

$1.54000 Details

10104111-0001LF

CONN RCPT USB2.0 MICRO AB SMD RA

Amphenol ICC (FCI)

$1.16000 Details

0475900001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

$1.19000 Details

RCLAMP0522P.TCT

TVS DIODE 5V 15V SLP1610P4

Semtech Corporation

$0.95000 Details

0010897242

CONN HEADER VERT 24POS 2.54MM

Molex

$4.23000 Details

FH12-16S-0.5SH(55)

CONN FFC BOTTOM 16POS 0.50MM R/A

Hirose Electric Co Ltd

$2.81000 Details
Additional Resources
Standard Package 1
Other Names WM14336DKR