CAD | USD
Favorite

0474940001 8 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Price & Procurement
6,737 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.45100 $14.51
25 1.36520 $34.13
50 1.30840 $65.42
100 1.25150 $125.15
250 1.13776 $284.44
500 1.02400 $512.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM16087TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.92521
  • Digi-Reel®  : WM16087DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,737 - Immediate
  • Unit Price: Digi-Reel®

0474940001

Datasheet
Digi-Key Part Number WM16087CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0474940001
Copy  
Description CONN SIM CARD PUSH-PULL R/A SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Card Connector SIM Card Surface Mount, Right Angle Gold

Copy  
Documents & Media
Datasheets 47494-001 Prod Spec
474940001 Drawing
Environmental Information 474940001 RoHS Cert of Compliance
Mfg CAD Models 47494-0001.stp
PCN Obsolescence/ EOL Multiple Devices 15/Dec/2017
Retraction 03/Oct/2018
3D Drawings 47494-0001.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 47494
Packaging Cut Tape (CT) 
Part Status Active
Card Type SIM Card
Number of Positions 8
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.059" (1.50mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0473882001

CONN SIM CARD HINGED TYPE R/A

Molex

$2.51000 Details

0785260001

CONN SIM CARD PUSH-PUSH R/A SMD

Molex

$5.35000 Details

0470191502

CONN SIM CARD PUSH-PULL R/A SMD

Molex

$1.42000 Details

0475500001

CONN SIM CARD BLOCK STYLE SMD

Molex

$0.72000 Details

2286981-1

BLOCK SD CONNECTOR

TE Connectivity AMP Connectors

$1.36000 Details

1050340001

CONN SIM CARD PUSH-PUSH R/A SMD

Molex

$2.88000 Details
Additional Resources
Standard Package 1
Other Names WM16087CT