Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.52500 $15.25
100 1.31460 $131.46
500 1.07564 $537.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM10795DKR-ND
Copy   WM10795DKR-ND
Quantity Available 3,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0473093351

Copy   0473093351
Description CONN MICRO SD CARD PUSH-PULL R/A
Copy   CONN MICRO SD CARD PUSH-PULL R/A
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold

Copy   9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Documents & Media
Datasheets 0473093351 Drawing
Micro SD,TFR Reader Header Prod Spec
Mfg CAD Models 47309-3351.stp
PCN Assembly/Origin Multiple Devices 12/Nov/2016
3D Drawings 47309-3351.pdf
Product Attributes Select All
Categories
Manufacturer Molex
Series 47309
Packaging ? Digi-Reel® ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 9 (8 + 1)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.132" (3.35mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1050270001 - Molex | WM6825CT-ND DigiKey Electronics
  • 1050270001
  • Molex
  • CONN MICRO SD CARD PUSH-PULL R/A
  • Unit Price $2.12000
  • WM6825CT-ND
  • 0475710001 - Molex | WM9731CT-ND DigiKey Electronics
  • 0475710001
  • Molex
  • CONN MICRO SD CARD PUSH-PULL R/A
  • Unit Price $1.56000
  • WM9731CT-ND
  • 1051620001 - Molex | WM14405CT-ND DigiKey Electronics
  • 1051620001
  • Molex
  • 1.45H MICRO SD HEADER WITH D/C P
  • Unit Price $1.39000
  • WM14405CT-ND
  • LI0805H151R-10 - Laird-Signal Integrity Products | 240-2384-1-ND DigiKey Electronics
  • LI0805H151R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 150 OHM 0805 1LN
  • Unit Price $0.24000
  • 240-2384-1-ND
Additional Resources
Standard Package ? 1
Other Names WM10795DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10795TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.92559
  • Cut Tape (CT) ? : WM10795CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,230 - Immediate
  • Unit Price: $1.85000

21:44:55 8/21/2019