CAD | USD
Favorite

Price & Procurement
1,204 In Stock
Can ship immediately Factory Stock : 60,480
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.48500 $34.85
100 2.90390 $290.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17870TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 960 - Immediate
    60,480 - Factory Stock 
  • Unit Price: $2.50788
  • Digi-Reel®  : WM17870DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,204 - Immediate
    60,480 - Factory Stock 
  • Unit Price: Digi-Reel®

0436500314

Datasheet
Digi-Key Part Number WM17870CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0436500314
Copy  
Description CONN HEADER SMD R/A 3POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43650
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.172" (4.37mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0436450308

CONN RCPT HSG 3POS 3.00MM

Molex

$0.60000 Details

1718500300

CONN RCPT HSG 3POS 3.00MM

Molex

$0.69000 Details
You May Also Be Interested In

SM99S01VBNN00G7

TERM BLOCK 1POS SIDE ENTRY SMD

METZ CONNECT USA Inc.

$1.67000 Details

0436500214

CONN HEADER SMD R/A 2POS 3MM

Molex

$3.32000 Details

SM99S01VBNN04G7

TERM BLOCK 1POS SIDE ENTRY SMD

METZ CONNECT USA Inc.

$1.67000 Details
Additional Resources
Standard Package 1
Other Names WM17870CT