CAD | USD
Favorite

Price & Procurement
14,207 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23600 $2.36
25 0.17560 $4.39
50 0.15060 $7.53
100 0.14540 $14.54
250 0.12536 $31.34
500 0.12036 $60.18
1,000 0.10531 $105.31
2,500 0.09528 $238.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14307TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08043

0431786002

Datasheet
Digi-Key Part Number WM14307CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0431786002
Copy  
Description TERM BLADE MALE 14-16AWG TIN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Blade Contact 14-16 AWG Crimp Male Blade Tin

Copy  
Documents & Media
Datasheets 0431786002 Drawing
Environmental Information 431786002 RoHS Cert of Compliance
Featured Product Application Tooling
Power Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Sabre 43178
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Male Blade
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 20.0µin (0.51µm)
Type Stamped
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0433745001

SABRE TERM FEM NONTPA 2X20 AWG

Molex

$0.08731 Details
For Use With

0436801004

CONN HSG PLUG 4POS 7.50MM NAT

Molex

$1.51000 Details

0436801002

CONN HSG PLUG 2POS 7.50MM NAT

Molex

$1.15000 Details

0436801003

CONN HSG PLUG 3POS 7.50MM NAT

Molex

$1.26000 Details

0436801006

CONN HSG PLUG 6POS 7.50MM NAT

Molex

$1.79000 Details

0436801005

CONN HSG PLUG 5POS 7.50MM NAT

Molex

$1.10221 Details
Tooling

0638130600

HAND TOOL SUPER SABRE SERIES

Molex

$97.33000 Details
You May Also Be Interested In

0433750001

TERM BLADE FEMALE 14-16AWG TIN

Molex

$0.23000 Details
Additional Resources
Standard Package 1
Other Names WM14307CT