CAD | USD
Favorite

Price & Procurement
837 In Stock
Can ship immediately Factory Stock : 432,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.22800 $2.28
25 0.19440 $4.86
50 0.17040 $8.52
100 0.15830 $15.83
250 0.13996 $34.99
500 0.13390 $66.95
1,000 0.10955 $109.55
2,500 0.10042 $251.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM18495TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 432,000 - Factory Stock 
  • Unit Price: $0.09215

0431781002

Datasheet
Digi-Key Part Number WM18495CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0431781002
Copy  
Description TERM BLADE MALE 18AWG TIN
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Blade Contact 18 AWG Crimp Male Blade Tin

Copy  
Documents & Media
Datasheets 43178-1002
Product Training Modules Power Connectors
Environmental Information 43178-1002 RoHS Cert of Compliance
Featured Product Application Tooling
Sabre Power Connectors
Power Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Sabre 43178
Packaging Cut Tape (CT) 
Part Status Active
Contact Type Male Blade
Contact Termination Crimp
Wire Gauge 18 AWG
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness 20.0µin (0.51µm)
Type Stamped
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0433745001

SABRE TERM FEM NONTPA 2X20 AWG

Molex

$0.08731 Details
For Use With View More

0436802002

CONN HSG PLUG 2POS 7.50MM BLACK

Molex

$1.29000 Details

0436801006

CONN HSG PLUG 6POS 7.50MM NAT

Molex

$1.79000 Details

0436801004

CONN HSG PLUG 4POS 7.50MM NAT

Molex

$1.51000 Details

0436801002

CONN HSG PLUG 2POS 7.50MM NAT

Molex

$1.08000 Details

0436801003

CONN HSG PLUG 3POS 7.50MM NAT

Molex

$1.26000 Details

0436802006

CONN HSG PLUG 6POS 7.50MM BLACK

Molex

$1.62000 Details
Tooling

0638130800

TOOL HAND EXTRACTION MALE

Molex

$188.93000 Details

0638130600

HAND TOOL SUPER SABRE SERIES

Molex

$97.33000 Details

0638117200

TOOL HAND CRIMPER 14-18AWG SIDE

Molex

$644.09000 Details

0638919000

TOOL PRESS APPLICATOR 18AWG

Molex

$5,209.96000 Details

0638404000

TOOL PRESS TERMINATOR 18AWG

Molex

$6,011.49000 Details
You May Also Be Interested In

0431782002

TERM BLADE MALE 14-16AWG TIN

Molex

$0.27000 Details

0433752001

TERM BLADE FEMALE 18-20AWG TIN

Molex

$0.27000 Details

0436802002

CONN HSG PLUG 2POS 7.50MM BLACK

Molex

$1.29000 Details

0433750001

TERM BLADE FEMALE 14-16AWG TIN

Molex

$0.23000 Details

0436802006

CONN HSG PLUG 6POS 7.50MM BLACK

Molex

$1.62000 Details

0444412005

CONN HSG RCPT 5POS 7.50MM BLACK

Molex

$1.42000 Details
Additional Resources
Standard Package 1
Other Names WM18495
WM18495-ND
WM18495CT