CAD | USD
Favorite

Price & Procurement
971 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.68600 $46.86
100 3.90550 $390.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6689TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
  • Unit Price: $3.55040
  • Digi-Reel®  : WM6689DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 971 - Immediate
  • Unit Price: Digi-Reel®

0430450616

Datasheet
Digi-Key Part Number WM6689CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0430450616
Copy  
Description CONN HEADER SMD 6POS 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount 6 position 0.118" (3.00mm)

Copy  
Documents & Media
Datasheets 43045 Prod Spec
0430450616 Drawing
Micro-Fit 3.0 Overview
Other Related Documents Micro-Fit 3.0 Test Summary
Environmental Information 430450616 RoHS Cert of Compliance
Featured Product Power Connectors
Mfg CAD Models 43045-0616.stp
PCN Assembly/Origin Multiple Devices Production 09/Oct/2017
HTML Datasheet Micro-Fit 3.0 Overview
43045 Prod Spec
3D Drawings 0430450616.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Board Lock
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0430250600

CONN RECEPT 6POS 3MM VERT DUAL

Molex

$0.64000 Details

0430250608

CONN RCPT HSG 6POS 3.00MM

Molex

$0.84000 Details
You May Also Be Interested In

0430450416

CONN HEADER SMD 4POS 3MM

Molex

$4.02000 Details
Additional Resources
Standard Package 1
Other Names WM6689CT