Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.79300 $47.93
100 3.99400 $399.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM1827CT-ND
Copy   WM1827CT-ND
Quantity Available 1,068
Can ship immediately

Factory Stock ?: 32,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0430450609

Copy   0430450609
Description CONN HEADER SMD R/A 6POS 3MM
Copy   CONN HEADER SMD R/A 6POS 3MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount, Right Angle 6 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex
Series Micro-Fit 3.0 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.290" (7.37mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0430250600 - Molex | WM1785-ND DigiKey Electronics
  • 0430250600
  • Molex
  • CONN RECEPT 6POS 3MM VERT DUAL
  • Unit Price $0.64000
  • WM1785-ND
  • 0430250608 - Molex | WM13209-ND DigiKey Electronics
  • 0430250608
  • Molex
  • CONN RCPT HSG 6POS 3.00MM
  • Unit Price $0.89000
  • WM13209-ND
You May Also Be Interested In
  • 0430451209 - Molex | WM1830CT-ND DigiKey Electronics
  • 0430451209
  • Molex
  • CONN HEADER SMD R/A 12POS 3MM
  • Unit Price $6.68000
  • WM1830CT-ND
  • 0430450409 - Molex | WM1826CT-ND DigiKey Electronics
  • 0430450409
  • Molex
  • CONN HEADER SMD R/A 4POS 3MM
  • Unit Price $4.59000
  • WM1826CT-ND
  • 0430450209 - Molex | WM1825CT-ND DigiKey Electronics
  • 0430450209
  • Molex
  • CONN HEADER SMD R/A 2POS
  • Unit Price $3.79000
  • WM1825CT-ND
  • 0430250600 - Molex | WM1785-ND DigiKey Electronics
  • 0430250600
  • Molex
  • CONN RECEPT 6POS 3MM VERT DUAL
  • Unit Price $0.64000
  • WM1785-ND
  • 0438600013 - Molex | WM5435-ND DigiKey Electronics
  • 0438600013
  • Molex
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $3.86000
  • WM5435-ND
Additional Resources
Standard Package ? 1
Other Names WM1827
WM1827-ND
WM1827CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1827TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 800 - Immediate
    32,400 - Factory Stock ?
  • Unit Price: $3.86650
  • Digi-Reel® ? : WM1827DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,068 - Immediate
    32,400 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:33:10 8/21/2019