CAD | USD
Favorite

0428170112 Pin Contact Gold 10-12 AWG Crimp Power
Price & Procurement
2,015 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.68100 $36.81
100 3.15430 $315.43
500 2.62856 $1,314.28
1,000 2.25304 $2,253.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14299TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.91167

0428170112

Datasheet
Digi-Key Part Number WM14299CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0428170112
Copy  
Description CONN PIN 10-12AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

Pin Contact Gold 10-12 AWG Crimp Power

Copy  
Documents & Media
Datasheets 42815-001 Series Prod Spec
0428170112 Drawing
Other Related Documents Mini-Fit Sr Test Summary
Environmental Information 428170112 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Supplier Change 23/Jan/2017
HTML Datasheet 42815-001 Series Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Sr 42817
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

$2.26000 Details

0428180412

CONN PLUG 4POS PANEL MOUNT

Molex

$2.51000 Details

0428180312

CONN PLUG 3POS PANEL MOUNT

Molex

$2.25000 Details

0428180612

CONN PLUG 6POS PANEL MOUNT

Molex

$2.46000 Details

0439382204

CONN PLUG HSNG 12POS DL PNL MNT

Molex

$9.78000 Details

0428180512

CONN PLUG 5POS PANEL MOUNT

Molex

$3.64000 Details
Tooling View More

0640160170

TOOL HAND CRIMPER 8-12AWG SIDE

Molex

$209.90000 Details

2002181600

HAND TOOL FOR 10 & 12 MINI FIT S

Molex

$867.38000 Details

0638130400

TOOL EXTRACTION MINI FIT SR

Molex

$190.82000 Details

0638279300

HAND CRIMP TOOL

Molex

$867.38000 Details

0638911100

TOOL PRESS APPLICATOR 10-12AWG

Molex

$6,071.69000 Details

0638911200

TOOL PRESS APPLICATOR 10-12AWG

Molex

$6,071.69000 Details
You May Also Be Interested In

0428180212

CONN PLUG 2POS PANEL MOUNT

Molex

$2.26000 Details

0428180412

CONN PLUG 4POS PANEL MOUNT

Molex

$2.51000 Details

0428150012

CONN SOCKET 10-12AWG CRIMP GOLD

Molex

$2.49000 Details

0428170012

CONN PIN 10-12AWG CRIMP GOLD

Molex

$4.33000 Details
Additional Resources
Standard Package 1
Other Names WM14299CT