CAD | USD
Favorite

0194170026 Pin Contact Gold 18-22 AWG Crimp
Price & Procurement
5,765 In Stock
Can ship immediately Factory Stock : 108,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.74500 $7.45
25 0.67120 $16.78
50 0.59660 $29.83
100 0.57170 $57.17
250 0.52196 $130.49
500 0.49708 $248.54
1,000 0.41010 $410.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14269TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    108,000 - Factory Stock 
  • Unit Price: $0.33892

0194170026

Datasheet
Digi-Key Part Number WM14269CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0194170026
Copy  
Description CONN PIN 18-22AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Gold 18-22 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series MX150L 19417
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0194290025

CONN PLUG HSG 4POS 5.84MM

Molex

$5.03000 Details

0194190020

CONN PLUG HSG 16POS 5.84MM

Molex

$14.74000 Details

0194190005

CONN PLUG 4POS 18-22AWG DUAL

Molex

$5.46000 Details

0194190017

CONN PLUG HSG 12POS 5.84MM

Molex

$12.35000 Details

0194290044

CONN PLUG HSG 6POS 5.84MM

Molex

$6.39000 Details

0194290048

CONN PLUG 16POS 14-22AWG T/H

Molex

$8.40000 Details
Tooling

0638117600

TOOL HAND CRIMPER 18-24AWG SIDE

Molex

$552.18000 Details
You May Also Be Interested In

0194200004

CONN SOCKET 18-22AWG CRIMP GOLD

Molex

$1.07000 Details

0194190008

CONN PLUG 2POS 18-22AWG SINGLE

Molex

$4.35000 Details

0194170119

CONN KEYING PLUG FOR MX SERIES

Molex

$0.58000 Details

0194200002

CONN SOCKET 18-22AWG CRIMP TIN

Molex

$0.32000 Details

0194180014

CONN 10 WAY RCPT 22-18 MX150L

Molex

$11.18000 Details

0194170024

CONN PIN 18-22AWG CRIMP TIN

Molex

$0.32000 Details
Additional Resources
Standard Package 1
Other Names WM14269CT