CAD | USD
Favorite

0190090011 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Price & Procurement
2,520 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.63900 $6.39
25 0.57480 $14.37
50 0.51080 $25.54
100 0.48960 $48.96
250 0.44700 $111.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM6902TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.38702

0190090011

Datasheet
Digi-Key Part Number WM6902CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0190090011
Copy  
Description CONN QC RCPT 14-16AWG 0.250
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series VibraKrimp
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Angled - 90°
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.145" (3.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0190270082

DIES VIBRAKRIMP FLAG QD 16-14

Molex

$1,084.23000 Details
You May Also Be Interested In

2-520128-2

CONN QC RCPT 18-22AWG 0.250

TE Connectivity AMP Connectors

$0.62000 Details

3-520132-2

CONN QC RCPT 14-16AWG 0.250

TE Connectivity AMP Connectors

$0.63000 Details

3-520133-2

CONN QC RCPT 14-16AWG 0.250

TE Connectivity AMP Connectors

$0.60000 Details

63012-2

CONN QC RCPT 14-18AWG 0.250

TE Connectivity AMP Connectors

$0.27000 Details

1494217-1

110 FASTON ANGLED RECPT.

TE Connectivity AMP Connectors

$0.08816 Details

P1015-18

CONN QC RECPT FEMALE SCREW 0.250

Littelfuse Inc.

$2.44000 Details
Additional Resources
Standard Package 1
Other Names WM6902CT