Add To Favorites
5017450801 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.12200 $31.22
25 2.93120 $73.28
50 2.80420 $140.21
100 2.67660 $267.66
250 2.42180 $605.45
500 2.23058 $1,115.29
1,000 1.91194 $1,911.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14435CT-ND
Copy   WM14435CT-ND
Quantity Available 7,316
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5017450801

Copy   5017450801
Description CONN PLUG 80POS 0.4MM SMD GOLD
Copy   CONN PLUG 80POS 0.4MM SMD GOLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 501745
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 80
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 2mm
Height Above Board 0.064" (1.64mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 51338-0874 - Molex Connector Corporation | WM8963CT-ND DigiKey Electronics
  • 51338-0874
  • Molex Connector Corporation
  • CONN RCPT BTB 80POS DL VERT SMD
  • Unit Price $5.64000
  • WM8963CT-ND
  • 51338-0874 - Molex Connector Corporation | WM8963DKR-ND DigiKey Electronics
  • 51338-0874
  • Molex Connector Corporation
  • CONN RCPT BTB 80POS DL VERT SMD
  • Unit Price Digi-Reel®
  • WM8963DKR-ND
  • 51338-0874 - Molex Connector Corporation | WM8963TR-ND DigiKey Electronics
  • 51338-0874
  • Molex Connector Corporation
  • CONN RCPT BTB 80POS DL VERT SMD
  • Unit Price $3.78053
  • WM8963TR-ND
Additional Resources
Standard Package ? 1
Other Names WM14435CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14435TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.72749
  • Digi-Reel® ? : WM14435DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,316 - Immediate
  • Unit Price: Digi-Reel®

08:16:23 1/18/2019