Add To Favorites
1053840002
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.27100 $2.71
25 0.23160 $5.79
50 0.20260 $10.13
100 0.18810 $18.81
250 0.16644 $41.61
500 0.15918 $79.59
1,000 0.13024 $130.24
2,500 0.11938 $298.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM11272CT-ND
Copy   WM11272CT-ND
Quantity Available 30,586
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1053840002

Copy   1053840002
Description SPRING CONTACT 0.70MM - 1.10MM H
Copy   SPRING CONTACT 0.70MM - 1.10MM H
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.087" (2.20mm)
Length 0.154" (3.90mm)
Height 0.055" (1.40mm)
Material Stainless Steel
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1054390002 - Molex, LLC | WM12436CT-ND DigiKey Electronics
  • 1054390002
  • Molex, LLC
  • CLIP SPRING ASSY 1.42MM
  • Unit Price $0.25000
  • WM12436CT-ND
  • 1054390004 - Molex, LLC | WM12437CT-ND DigiKey Electronics
  • 1054390004
  • Molex, LLC
  • CLIP SPRING ASSY 1.95MM
  • Unit Price $0.28000
  • WM12437CT-ND
  • 1551572-5 - TE Connectivity AMP Connectors | A104053CT-ND DigiKey Electronics
  • 1551572-5
  • TE Connectivity AMP Connectors
  • PRE-LOADED SPRING FINGER 1.8MM
  • Unit Price $0.44000
  • A104053CT-ND
  • 1447360-8 - TE Connectivity AMP Connectors | A108284CT-ND DigiKey Electronics
  • 1447360-8
  • TE Connectivity AMP Connectors
  • SHIELDFINGER1312ATYPE
  • Unit Price $0.52000
  • A108284CT-ND
  • 120220-0311 - ITT Cannon, LLC | 1003-2380-1-ND DigiKey Electronics
  • 120220-0311
  • ITT Cannon, LLC
  • MICRO UNIVERSAL CONTACT Z 1.8MM
  • Unit Price $0.38000
  • 1003-2380-1-ND
Additional Resources
Standard Package ? 1
Other Names WM11272CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11272TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.09538
  • Digi-Reel® ? : WM11272DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,586 - Immediate
  • Unit Price: Digi-Reel®

01:53:56 1/21/2019