Add To Favorites
0334670003 Socket Contact Gold 22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.30400 $3.04
25 0.25920 $6.48
50 0.22680 $11.34
100 0.21050 $21.05
250 0.18624 $46.56
500 0.17812 $89.06
1,000 0.14574 $145.74
2,500 0.13359 $333.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM6686CT-ND
Copy   WM6686CT-ND
Quantity Available 8,611
Can ship immediately

Factory Stock ?: 1,410,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0334670003

Copy   0334670003
Description CONN SOCKET 22AWG CRIMP GOLD
Copy   CONN SOCKET 22AWG CRIMP GOLD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Socket Contact Gold 22 AWG Crimp

Copy   Socket Contact Gold 22 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series MX64 33467
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Gold
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0345660803 - Molex, LLC | WM7415-ND DigiKey Electronics
  • 0345660803
  • Molex, LLC
  • CONN RCPT HOUSING 80POS CRIMP
  • Unit Price $41.11000
  • WM7415-ND
  • 0348220013 - Molex, LLC | WM16085-ND DigiKey Electronics
  • 0348220013
  • Molex, LLC
  • MX123 HRN CONN ASSY 66 CKT OPT0
  • Unit Price $24.87000
  • WM16085-ND
  • 0345660103 - Molex, LLC | WM7411-ND DigiKey Electronics
  • 0345660103
  • Molex, LLC
  • CONN RCPT HOUSING 73POS CRIMP
  • Unit Price $41.11000
  • WM7411-ND
  • 0345760703 - Molex, LLC | WM7417-ND DigiKey Electronics
  • 0345760703
  • Molex, LLC
  • CONN RCPT HOUSING 56POS CRIMP
  • Unit Price $41.11000
  • WM7417-ND
Tooling
  • 0638114200 - Molex, LLC | WM7689-ND DigiKey Electronics
  • 0638114200
  • Molex, LLC
  • TOOL HAND CRIMPER 18-22AWG SIDE
  • Unit Price $887.97000
  • WM7689-ND
  • 0638131400 - Molex, LLC | WM5148-ND DigiKey Electronics
  • 0638131400
  • Molex, LLC
  • EXTRACTOR TOOL DITTO 20-26 AWG
  • Unit Price $100.64000
  • WM5148-ND
You May Also Be Interested In
  • 0334670005 - Molex, LLC | WM2990CT-ND DigiKey Electronics
  • 0334670005
  • Molex, LLC
  • CONN SOCKET 18-20AWG CRIMP GOLD
  • Unit Price $0.33000
  • WM2990CT-ND
  • 0314032100 - Molex Connector Corporation | WM6678-ND DigiKey Electronics
  • 0314032100
  • Molex Connector Corporation
  • CONN SEALED HOUSING 2POS .100"
  • Unit Price $1.60000
  • WM6678-ND
  • 34565-0003 - Molex Connector Corporation | WM7409-ND DigiKey Electronics
  • 34565-0003
  • Molex Connector Corporation
  • CONN COVER WIRE DRESS 73-80POS
  • Unit Price $2.49000
  • WM7409-ND
  • 0334670006 - Molex, LLC | WM2991CT-ND DigiKey Electronics
  • 0334670006
  • Molex, LLC
  • CONN SOCKET 18-20AWG CRIMP GOLD
  • Unit Price $0.34000
  • WM2991CT-ND
  • 0334680003 - Molex, LLC | WM11269CT-ND DigiKey Electronics
  • 0334680003
  • Molex, LLC
  • CONN SOCKET 22AWG CRIMP GOLD
  • Unit Price $0.27000
  • WM11269CT-ND
Additional Resources
Standard Package ? 1
Other Names WM6686CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16244TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.11286
  • Cut Tape (CT) ? : WM16244CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,670 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.34000
  • Tape & Reel (TR) ? : WM6686TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,410,000 - Factory Stock ?
  • Unit Price: $0.10673

22:34:55 1/16/2019