Add To Favorites
0008700058 Socket Contact Tin 22-28 AWG Crimp
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.26300 $2.63
25 0.19560 $4.89
50 0.16760 $8.38
100 0.16190 $16.19
250 0.13956 $34.89
500 0.13396 $66.98
1,000 0.11721 $117.21
2,500 0.10605 $265.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM3723CT-ND
Copy   WM3723CT-ND
Quantity Available 15,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0008700058

Copy   0008700058
Description CONN SOCKET 22-28AWG CRIMP TIN
Copy   CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Tin 22-28 AWG Crimp

Copy   Socket Contact Tin 22-28 AWG Crimp
Documents & Media
Datasheets 0008700058 Drawing
Environmental Information 0008700058 Cert of Compliance
Featured Product SPOX Wire-to-Board and BMI Connectors
Mfg CAD Models 0008700058.prt
0008700058.igs
0008700058.stp
PCN Assembly/Origin Location 02/Apr/2018
PCN Packaging Multiple Devices Box Packing Terminals 12/Apr/2015
3D Drawings 0008700058.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SPOX 5103
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness 35.4µin (0.90µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0351550500 - Molex, LLC | WM13176-ND DigiKey Electronics
  • 0351550500
  • Molex, LLC
  • CONN FEMALE HOUSING 5POS NATURAL
  • Unit Price $0.49000
  • WM13176-ND
  • 0351550800 - Molex, LLC | WM13179-ND DigiKey Electronics
  • 0351550800
  • Molex, LLC
  • CONN FEMALE HOUSING 8POS NATURAL
  • Unit Price $0.81000
  • WM13179-ND
  • 0351551200 - Molex, LLC | WM13180-ND DigiKey Electronics
  • 0351551200
  • Molex, LLC
  • CONN FEMALE HOUSING 12POS NATURL
  • Unit Price $0.86000
  • WM13180-ND
  • 0351551000 - Molex, LLC | WM3140-ND DigiKey Electronics
  • 0351551000
  • Molex, LLC
  • CONN 2.50MM WTB HSG 10 CIRC
  • Unit Price $0.77000
  • WM3140-ND
Tooling
  • 0640160201 - Molex, LLC | WM17552-ND DigiKey Electronics
  • 0640160201
  • Molex, LLC
  • TOOL HAND CRIMPER 20-36AWG SIDE
  • Unit Price $213.95000
  • WM17552-ND
  • 0638131500 - Molex, LLC | WM17434-ND DigiKey Electronics
  • 0638131500
  • Molex, LLC
  • TOOL EXTRACTION
  • Unit Price $43.94000
  • WM17434-ND
  • 0638281900 - Molex, LLC | WM16675-ND DigiKey Electronics
  • 0638281900
  • Molex, LLC
  • HAND TOOL
  • Unit Price $573.49000
  • WM16675-ND
  • Photo Not Available
  • 0639004600
  • Molex, LLC
  • TOOL PRESS APPLICATOR 22-28AWG
  • Unit Price $5,656.38000
  • 0639004600-ND
You May Also Be Interested In
  • 0351550200 - Molex Connector Corporation | WM3137-ND DigiKey Electronics
  • 0351550200
  • Molex Connector Corporation
  • CONN 2.50MM WTB HSG 2 CIRC
  • Unit Price $0.38000
  • WM3137-ND
  • 0351550500 - Molex, LLC | WM13176-ND DigiKey Electronics
  • 0351550500
  • Molex, LLC
  • CONN FEMALE HOUSING 5POS NATURAL
  • Unit Price $0.49000
  • WM13176-ND
  • 0008700056 - Molex, LLC | WM3724CT-ND DigiKey Electronics
  • 0008700056
  • Molex, LLC
  • CONN SOCKET 22-28AWG CRIMP TIN
  • Unit Price $0.20000
  • WM3724CT-ND
  • 0353120560 - Molex, LLC | WM14767-ND DigiKey Electronics
  • 0353120560
  • Molex, LLC
  • CONN HEADER VERT 5POS 2.5MM
  • Unit Price $0.33000
  • WM14767-ND
  • 0350539002 - Molex, LLC | WM9350CT-ND DigiKey Electronics
  • 0350539002
  • Molex, LLC
  • CONN PIN 22-28AWG CRIMP TIN
  • Unit Price $0.16000
  • WM9350CT-ND
Additional Resources
Standard Package ? 1
Other Names WM3723CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3723TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.08880

22:36:45 1/16/2019