Add To Favorites
714-43-216-31-018000 16 (2 x 8) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.94000 $5.94
10 5.70400 $57.04
25 5.22800 $130.70
50 4.99060 $249.53
100 4.75280 $475.28
250 4.15872 $1,039.68
500 4.03992 $2,019.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ED1307-16-ND
Copy   ED1307-16-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

714-43-216-31-018000

Copy   714-43-216-31-018000
Description CONN IC DIP SOCKET 16POS GOLD
Copy   CONN IC DIP SOCKET 16POS GOLD
Detailed Description

16 (2 x 8) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole

Copy   16 (2 x 8) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole
Documents & Media
Datasheets 714...01x Series (in.)
714...01x Series (metric)
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 714
Packaging ? Bulk ?
Part Status Active
Type DIP, 0.1" (2.54mm) Row Spacing
Number of Positions or Pins (Grid) 16 (2 x 8)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Carrier, Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 30.0µin (0.76µm)
Contact Material - Post Brass Alloy
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.170" (4.32mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SA163000 - On Shore Technology Inc. | ED3016-ND DigiKey Electronics
  • SA163000
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS GOLD
  • Unit Price $1.16000
  • ED3016-ND
  • ED16DT - On Shore Technology Inc. | ED3046-5-ND DigiKey Electronics
  • ED16DT
  • On Shore Technology Inc.
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price $0.29000
  • ED3046-5-ND
  • 1-2199298-4 - TE Connectivity AMP Connectors | A120349-ND DigiKey Electronics
  • 1-2199298-4
  • TE Connectivity AMP Connectors
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price $0.39000
  • A120349-ND
  • A 16-LC-TT - Assmann WSW Components | AE9992-ND DigiKey Electronics
  • A 16-LC-TT
  • Assmann WSW Components
  • CONN IC DIP SOCKET 16POS TIN
  • Unit Price $0.39000
  • AE9992-ND
Additional Resources
Standard Package ? 1
Other Names ED1307-16

18:24:58 6/20/2019