CAD | USD
Favorite

714-43-214-31-018000 14 (2 x 7) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole
Price & Procurement
Value Added Item
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.92400 $49.24
25 4.51440 $112.86
50 4.30880 $215.44
100 4.10380 $410.38
250 3.59076 $897.69
500 3.48822 $1,744.11

Submit a request for quotation on quantities greater than those displayed.

714-43-214-31-018000

Datasheet
Digi-Key Part Number ED1307-14-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 714-43-214-31-018000
Copy  
Description CONN IC DIP SOCKET 14POS GOLD
Copy  
Detailed Description

14 (2 x 7) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole

Copy  
Documents & Media
Datasheets 714...01x Series (in.)
714...01x Series (metric)
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 714
Packaging Bulk 
Part Status Active
Type DIP, 0.1" (2.54mm) Row Spacing
Number of Positions or Pins (Grid) 14 (2 x 7)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Carrier, Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post 30.0µin (0.76µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.170" (4.32mm)
Material Flammability Rating -
Current Rating (Amps) 3A
Contact Resistance -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SA143040

CONN IC DIP SOCKET 14POS GOLD

On Shore Technology Inc.

$1.13000 Details

AR 14 HZL-TT

CONN IC DIP SOCKET 14POS TIN

Assmann WSW Components

$1.21000 Details

NE556N

IC OSC TIMER DUAL 100KHZ 14-DIP

Texas Instruments

$0.81000 Details

714-43-216-31-018000

CONN IC DIP SOCKET 16POS GOLD

Mill-Max Manufacturing Corp.

$6.25000 Details

1-2199298-3

CONN IC DIP SOCKET 14POS TIN

TE Connectivity AMP Connectors

$0.35000 Details

714-43-208-31-018000

CONN IC DIP SOCKET 8POS GOLD

Mill-Max Manufacturing Corp.

$3.37000 Details
Additional Resources
Standard Package 1
Other Names ED1307-14