Add To Favorites
MIKROE-325 MCP2155, TFDU4101 IrDA Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 37.36000 $37.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1471-1182-ND
Copy   1471-1182-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIKROE-325

Copy   MIKROE-325
Description BOARD IRDA PROTO
Copy   BOARD IRDA PROTO
Detailed Description

MCP2155, TFDU4101 IrDA Interface Evaluation Board

Copy   MCP2155, TFDU4101 IrDA Interface Evaluation Board
Documents & Media
Datasheets IrDA PROTO manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer MikroElektronika
Series -
Part Status Not For New Designs
Type Interface
Function IrDA
Embedded -
Utilized IC / Part MCP2155, TFDU4101
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • TFDU4101-TR3 - Vishay Semiconductor Opto Division | 751-1070-1-ND DigiKey Electronics
  • TFDU4101-TR3
  • Vishay Semiconductor Opto Division
  • TXRX IRDA 115.2KBIT 4MM 8-SMD
  • Unit Price $8.22000
  • 751-1070-1-ND
  • TFDU4101-TT3 - Vishay Semiconductor Opto Division | 751-1071-1-ND DigiKey Electronics
  • TFDU4101-TT3
  • Vishay Semiconductor Opto Division
  • TXRX IRDA 115.2KBIT 4MM 8-SMD
  • Unit Price $8.22000
  • 751-1071-1-ND
  • MCP2155-I/P - Microchip Technology | MCP2155-I/P-ND DigiKey Electronics
  • MCP2155-I/P
  • Microchip Technology
  • IC IRDA PROTOCOL CTRLR 18DIP
  • Unit Price $6.23000
  • MCP2155-I/P-ND
  • MCP2155-I/SO - Microchip Technology | MCP2155-I/SO-ND DigiKey Electronics
  • MCP2155-I/SO
  • Microchip Technology
  • IC IRDA PROTOCOL CTRLR 18SOIC
  • Unit Price $6.23000
  • MCP2155-I/SO-ND
You May Also Be Interested In
  • MIKROE-2871 - MikroElektronika | 1471-1923-ND DigiKey Electronics
  • MIKROE-2871
  • MikroElektronika
  • IRDA 3 CLICK
  • Unit Price $39.93000
  • 1471-1923-ND
  • MIKROE-1195 - MikroElektronika | 1471-1034-ND DigiKey Electronics
  • MIKROE-1195
  • MikroElektronika
  • BOARD IRDA2 CLICK
  • Unit Price $39.78000
  • 1471-1034-ND
  • MIKROE-70 - MikroElektronika | 1471-1264-ND DigiKey Electronics
  • MIKROE-70
  • MikroElektronika
  • BOARD IRDA ADD-ON W/MCP2155
  • Unit Price $34.81000
  • 1471-1264-ND
  • AC164124 - Microchip Technology | AC164124-ND DigiKey Electronics
  • AC164124
  • Microchip Technology
  • BOARD DAUGHTER IRDA PICTAIL PLUS
  • Unit Price $37.64000
  • AC164124-ND
  • MIKROE-82 - MikroElektronika | MIKROE-82-ND DigiKey Electronics
  • MIKROE-82
  • MikroElektronika
  • IRDA2 BOARD
  • Unit Price $34.81000
  • MIKROE-82-ND
Additional Resources
Standard Package ? 1
Other Names 1471-1182

06:43:44 7/18/2019