CAD | USD
Favorite

MIKROE-211 dsPICPRO4 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.80000 $7.80

Submit a request for quotation on quantities greater than those displayed.

MIKROE-211

Datasheet
Digi-Key Part Number MIKROE-211-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIKROE-211
Copy  
Description DSPICPRO4 EVAL BRD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

dsPICPRO4 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board

Copy  
Documents & Media
Datasheets MCU Cards for dsPIC PRO4 Dev System
Design Resources Development Tool Selector
Featured Product 16-bit MCUs & Digital Signal Controllers
Product Attributes
Type Description Select All
Categories
Manufacturer MikroElektronika
Series dsPIC®
Part Status Active
Board Type Evaluation Platform
Type MCU 16-Bit
Core Processor dsPIC
Operating System -
Platform dsPICPRO4
Utilized IC / Part -
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

DSPIC30F6014A-30I/PT

IC MCU 16BIT 144KB FLASH 80TQFP

Microchip Technology

$15.34000 Details

DSPIC30F6010A-30I/PT

IC MCU 16BIT 144KB FLASH 80TQFP

Microchip Technology

$15.59000 Details

DSPIC30F6013A-30I/PT

IC MCU 16BIT 132KB FLASH 80TQFP

Microchip Technology

$15.11000 Details

DSPIC30F5013-30I/PT

IC MCU 16BIT 66KB FLASH 80TQFP

Microchip Technology

$12.12000 Details

DSPIC30F6010A-20E/PT

IC MCU 16BIT 144KB FLASH 80TQFP

Microchip Technology

$17.15000 Details

DSPIC30F6014A-20E/PT

IC MCU 16BIT 144KB FLASH 80TQFP

Microchip Technology

$16.87000 Details
Additional Resources
Standard Package 1