Add To Favorites
MIKROE-198 MCP41010 Digital Potentiometer Data Acquisition Evaluation Board
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.65000 $8.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1471-1144-ND
Copy   1471-1144-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIKROE-198

Copy   MIKROE-198
Description BOARD DIGITAL POTENTIOMETER
Copy   BOARD DIGITAL POTENTIOMETER
Detailed Description

MCP41010 Digital Potentiometer Data Acquisition Evaluation Board

Copy   MCP41010 Digital Potentiometer Data Acquisition Evaluation Board
Documents & Media
Datasheets Digital Potentiometer Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer MikroElektronika
Series -
Part Status Not For New Designs
Type Data Acquisition
Function Digital Potentiometer
Embedded No
Utilized IC / Part MCP41010
Primary Attributes 1 Channel, 256 Position
Supplied Contents Board(s)
Secondary Attributes SPI Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MCP41010-E/P - Microchip Technology | MCP41010-E/P-ND DigiKey Electronics
  • MCP41010-E/P
  • Microchip Technology
  • IC DGTL POT 10KOHM 256TAP 8DIP
  • Unit Price $2.26000
  • MCP41010-E/P-ND
  • MCP41010-I/SN - Microchip Technology | MCP41010-I/SN-ND DigiKey Electronics
  • MCP41010-I/SN
  • Microchip Technology
  • IC DGTL POT 10KOHM 256TAP 8SOIC
  • Unit Price $2.08000
  • MCP41010-I/SN-ND
  • MCP41010T-I/SN - Microchip Technology | MCP41010T-I/SNCT-ND DigiKey Electronics
  • MCP41010T-I/SN
  • Microchip Technology
  • IC DGTL POT 10KOHM 256TAP 8SOIC
  • Unit Price $2.08000
  • MCP41010T-I/SNCT-ND
  • MCP41010-I/P - Microchip Technology | MCP41010-I/P-ND DigiKey Electronics
  • MCP41010-I/P
  • Microchip Technology
  • IC DGTL POT 10KOHM 256TAP 8DIP
  • Unit Price $2.08000
  • MCP41010-I/P-ND
You May Also Be Interested In
  • 410-239 - Digilent, Inc. | 410-239-ND DigiKey Electronics
  • 410-239
  • Digilent, Inc.
  • PMODDPOT DIGITAL POTENTIOMETER
  • Unit Price $12.03000
  • 410-239-ND
  • TPL0501EVM - Texas Instruments | 296-37130-ND DigiKey Electronics
  • TPL0501EVM
  • Texas Instruments
  • EVAL MODULE FOR TPL0501
  • Unit Price $31.27000
  • 296-37130-ND
  • MCP41010-E/P - Microchip Technology | MCP41010-E/P-ND DigiKey Electronics
  • MCP41010-E/P
  • Microchip Technology
  • IC DGTL POT 10KOHM 256TAP 8DIP
  • Unit Price $2.26000
  • MCP41010-E/P-ND
  • MIKROE-923 - MikroElektronika | 1471-1302-ND DigiKey Electronics
  • MIKROE-923
  • MikroElektronika
  • BOARD ACCY DIGIPOT MIKROBUS
  • Unit Price $25.96000
  • 1471-1302-ND
Additional Resources
Standard Package ? 1
Other Names 1471-1144

07:09:31 7/16/2019